
4DLCD-101-1024-600-NT-NM-200-R | |
|---|---|
DigiKey Part Number | 2114-4DLCD-101-1024-600-NT-NM-200-R-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-101-1024-600-NT-NM-200-R |
Description | 10.1 IPS TFT-LCD, NON TOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 225.00mm W x 127.50mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 206,87500 € | 10.343,75 € |
| Unit Price without VAT: | 206,87500 € |
|---|---|
| Unit Price with VAT: | 246,18125 € |

