
4DLCD-101-1024-600-CT-NM-200-R | |
|---|---|
DigiKey Part Number | 2114-4DLCD-101-1024-600-CT-NM-200-R-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-101-1024-600-CT-NM-200-R |
Description | 10.1 IPS TFT-LCD, CAPACITIVE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 10.1" (256.54mm) |
Manufacturer 4D LCD Pty Ltd | Backlight LED - White |
Series | Dot Pixels 1024 x 600 |
Packaging Box | Interface LVDS |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color White |
Display Mode Transmissive | Dot Pitch 0.22mm W x 0.21mm H |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 216,90040 € | 10.845,02 € |
| Unit Price without VAT: | 216,90040 € |
|---|---|
| Unit Price with VAT: | 258,11148 € |

