
4DISCOVERY-50 | |
---|---|
DigiKey Part Number | 1613-4DISCOVERY-50-ND |
Manufacturer | |
Manufacturer Product Number | 4DISCOVERY-50 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color RS-485 5" (127.00mm) 480 x 854 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 125.60mm W x 66.20mm H | |
Backlight | LED | |
Dot Pixels | 480 x 854 | |
Interface | RS-485 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 167,23000 € | 167,23 € |
Unit Price without VAT: | 167,23000 € |
---|---|
Unit Price with VAT: | 199,00370 € |