
3SM521LZB1AA | |
|---|---|
DigiKey Part Number | 5280-3SM521LZB1AATR-ND - Tape & Reel (TR) 5280-3SM521LZB1AACT-ND - Cut Tape (CT) 5280-3SM521LZB1AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM521LZB1AA |
Description | ANALOG MIC/BOTTOM PORT/SEN -38DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 200 Ohms | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 320 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,72760 € | 18,19 € |
| 50 | 0,67780 € | 33,89 € |
| 100 | 0,63190 € | 63,19 € |
| 250 | 0,57648 € | 144,12 € |
| 500 | 0,55302 € | 276,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54088 € | 540,88 € |
| 2.000 | 0,50354 € | 1.007,08 € |
| 3.000 | 0,48318 € | 1.449,54 € |
| 5.000 | 0,45897 € | 2.294,85 € |
| 7.000 | 0,45182 € | 3.162,74 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

