
3SM127LZB1HA | |
|---|---|
DigiKey Part Number | 5280-3SM127LZB1HATR-ND - Tape & Reel (TR) 5280-3SM127LZB1HACT-ND - Cut Tape (CT) 5280-3SM127LZB1HADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM127LZB1HA |
Description | ANALOG MIC/BOTTOM PORT/SEN -38DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 200 Ohms | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 80 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular | |
Grade | Automotive | |
Qualification | AEC-Q103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,65240 € | 16,31 € |
| 50 | 0,60760 € | 30,38 € |
| 100 | 0,56630 € | 56,63 € |
| 250 | 0,51660 € | 129,15 € |
| 500 | 0,48948 € | 244,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41132 € | 2.056,60 € |
| 10.000 | 0,39990 € | 3.999,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

