100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional ( -42dB ±1dB @ 94dB SPL ) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SM123E4T1VA-002-R

DigiKey Part Number
5280-3SM123E4T1VA-002-RTR-ND - Tape & Reel (TR)
5280-3SM123E4T1VA-002-RCT-ND - Cut Tape (CT)
5280-3SM123E4T1VA-002-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SM123E4T1VA-002-R
Description
ANALOG MIC/TOP PORT/SEN -42DB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±1dB @ 94dB SPL) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3SM123E4T1VA-002-R Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-42dB ±1dB @ 94dB SPL
Manufacturer
3S (Solid State System)
S/N Ratio
59dB
Series
Impedance
200 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
80 µA
Part Status
Active
Port Location
Top
Type
MEMS (Silicon)
Termination
Surface Mount
Output Type
Analog
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Direction
Omnidirectional
Height (Max)
0.041" (1.05mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,50500 €5,05 €
250,45840 €11,46 €
500,42660 €21,33 €
1000,39740 €39,74 €
2500,36232 €90,58 €
5000,33820 €169,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34084 €340,84 €
2.0000,31702 €634,04 €
3.0000,30403 €912,09 €
5.0000,28861 €1.443,05 €
7.0000,27898 €1.952,86 €
10.0000,26984 €2.698,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €