
3SM122KZT1VA-002-R | |
|---|---|
DigiKey Part Number | 5280-3SM122KZT1VA-002-RTR-ND - Tape & Reel (TR) 5280-3SM122KZT1VA-002-RCT-ND - Cut Tape (CT) 5280-3SM122KZT1VA-002-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM122KZT1VA-002-R |
Description | ANALOG MIC/TOP PORT/SEN -38DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 64dB |
Manufacturer 3S (Solid State System) | Impedance 200 Ohms |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 80 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.045" (1.15mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -38dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,72080 € | 18,02 € |
| 50 | 0,67120 € | 33,56 € |
| 100 | 0,62570 € | 62,57 € |
| 250 | 0,57092 € | 142,73 € |
| 500 | 0,54782 € | 273,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45452 € | 2.272,60 € |
| 10.000 | 0,44758 € | 4.475,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

