1 Circuit IC Switch 8:1 210Ohm 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPWH4051-SO3R

DigiKey Part Number
5503-TPWH4051-SO3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPWH4051-SO3R
Description
IC SWITCH SP8T 16-SOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 210Ohm 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
60ns, 121ns
Manufacturer
3PEAK
-3db Bandwidth
500MHz
Packaging
Tape & Reel (TR)
Charge Injection
4pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
2pF, 7pF
Switch Circuit
SP8T
Current - Leakage (IS(off)) (Max)
1µA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
210Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 24V
Supplier Device Package
16-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07200 €180,00 €
5.0000,06961 €348,05 €
7.5000,06842 €513,15 €
12.5000,06710 €838,75 €
17.5000,06632 €1.160,60 €
25.0000,06558 €1.639,50 €
62.5000,06398 €3.998,75 €
125.0000,06301 €7.876,25 €
Unit Price without VAT:0,07200 €
Unit Price with VAT:0,08568 €