
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.5Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 250mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 140ns (Typ) | |
-3db Bandwidth | 150MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA (Typ) | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64505 € | 4.935,15 € |
| Unit Price without VAT: | 1,64505 € |
|---|---|
| Unit Price with VAT: | 1,95761 € |

