3 Circuit IC Switch 2:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW4053-SR

DigiKey Part Number
5503-TPW4053-SRTR-ND - Tape & Reel (TR)
5503-TPW4053-SRCT-ND - Cut Tape (CT)
5503-TPW4053-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPW4053-SR
Description
ANALOG SWITCH 3X SPDT (SINGLEPOL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPW4053-SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
60ns, 50ns
Manufacturer
3PEAK
-3db Bandwidth
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
400nA
Switch Circuit
SPDT - Open/Closed
Crosstalk
-70dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
80Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
15Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21927 €548,17 €
Manufacturers Standard Package
Unit Price without VAT:0,21927 €
Unit Price with VAT:0,26093 €