
TPW4052-TR | |
|---|---|
DigiKey Part Number | 5503-TPW4052-TR-ND - Tape & Reel (TR) 5503-TPW4052-TRCT-ND - Cut Tape (CT) 5503-TPW4052-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW4052-TR |
Description | ANALOG SWITCH SP4T (SINGLE-POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPW4052-TR Models |
Category | Switch Time (Ton, Toff) (Max) 60ns, 50ns |
Manufacturer 3PEAK | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 400nA |
Switch Circuit SP4T - Open/Closed | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28810 € | 28,81 € |
| 250 | 0,26796 € | 66,99 € |
| 500 | 0,25576 € | 127,88 € |
| 1.000 | 0,24574 € | 245,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22102 € | 663,06 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

