2 Circuit IC Switch 4:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW4052-SR

DigiKey Part Number
5503-TPW4052-SRTR-ND - Tape & Reel (TR)
5503-TPW4052-SRCT-ND - Cut Tape (CT)
5503-TPW4052-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPW4052-SR
Description
ANALOG SWITCH SP4T (SINGLE-POLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPW4052-SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
60ns, 50ns
Manufacturer
3PEAK
-3db Bandwidth
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
400nA
Switch Circuit
SP4T - Open/Closed
Crosstalk
-70dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
80Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
15Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36600 €3,66 €
250,32760 €8,19 €
1000,28580 €28,58 €
2500,26580 €66,45 €
5000,25372 €126,86 €
1.0000,24379 €243,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24214 €605,35 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €