1 Circuit IC Switch 8:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW4051-SR

DigiKey Part Number
5503-TPW4051-SRTR-ND - Tape & Reel (TR)
5503-TPW4051-SRCT-ND - Cut Tape (CT)
5503-TPW4051-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPW4051-SR
Description
ANALOG SWITCH SP8T (SINGLE-POLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPW4051-SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T - Open
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
3V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 50ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.418
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36000 €3,60 €
250,32240 €8,06 €
1000,28100 €28,10 €
2500,26132 €65,33 €
5000,24946 €124,73 €
1.0000,23968 €239,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22203 €555,08 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €