
TPW4051-QF4R | |
|---|---|
DigiKey Part Number | 5503-TPW4051-QF4RTR-ND - Tape & Reel (TR) 5503-TPW4051-QF4RCT-ND - Cut Tape (CT) 5503-TPW4051-QF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW4051-QF4R |
Description | ANALOG SWITCH SP8T (SINGLE-POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPW4051-QF4R Models |
Category | Voltage - Supply, Single (V+) 3V ~ 12V |
Manufacturer 3PEAK | Switch Time (Ton, Toff) (Max) 60ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 200MHz |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SP8T - Open | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 15Ohm | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12520 € | 3,13 € |
| 100 | 0,10700 € | 10,70 € |
| 250 | 0,09840 € | 24,60 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08887 € | 88,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08002 € | 320,08 € |
| 8.000 | 0,07770 € | 621,60 € |
| 12.000 | 0,07653 € | 918,36 € |
| 20.000 | 0,07524 € | 1.504,80 € |
| 28.000 | 0,07449 € | 2.085,72 € |
| 40.000 | 0,07376 € | 2.950,40 € |
| 100.000 | 0,07220 € | 7.220,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

