
TPW3257-SO3R | |
|---|---|
DigiKey Part Number | 5503-TPW3257-SO3RTR-ND - Tape & Reel (TR) 5503-TPW3257-SO3RCT-ND - Cut Tape (CT) 5503-TPW3257-SO3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3257-SO3R |
Description | IC SWITCH SPDT 400MHZ 16-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 8Ohm 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5ns, 5ns (Typ) | |
-3db Bandwidth | 400MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39120 € | 9,78 € |
| 100 | 0,34200 € | 34,20 € |
| 250 | 0,31864 € | 79,66 € |
| 500 | 0,30454 € | 152,27 € |
| 1.000 | 0,29293 € | 292,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26518 € | 662,95 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

