USB Switch IC 2 Channel 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW3227R-QFQR

DigiKey Part Number
5503-TPW3227R-QFQRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPW3227R-QFQR
Description
IC SWITCH 2.5GHZ 10-QFN
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-QFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-State Resistance (Max)
8Ohm
Manufacturer
3PEAK
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
-3db Bandwidth
2.5GHz
Part Status
Active
Features
USB 2.0
Applications
USB
Operating Temperature
-40°C ~ 125°C
Multiplexer/Demultiplexer Circuit
1:2
Mounting Type
Surface Mount
Switch Circuit
SPDT
Package / Case
10-UFQFN
Number of Channels
2
Supplier Device Package
10-QFN (1.8x1.4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03945 €157,80 €
8.0000,03815 €305,20 €
12.0000,03751 €450,12 €
20.0000,03679 €735,80 €
28.0000,03637 €1.018,36 €
40.0000,03597 €1.438,80 €
100.0000,03510 €3.510,00 €
200.0000,03457 €6.914,00 €
Unit Price without VAT:0,03945 €
Unit Price with VAT:0,04695 €