
TPW3221-FR | |
|---|---|
DigiKey Part Number | 5503-TPW3221-FRTR-ND - Tape & Reel (TR) 5503-TPW3221-FRCT-ND - Cut Tape (CT) 5503-TPW3221-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3221-FR |
Description | ANALOG SWITCH SPDT (SINGLEPOLE D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.5Ohm 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPW3221-FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 15ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -120dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32606 € | 1.304,24 € |
| Unit Price without VAT: | 0,32606 € |
|---|---|
| Unit Price with VAT: | 0,38801 € |

