
TPW3188Q-TS3R-S | |
|---|---|
DigiKey Part Number | 5503-TPW3188Q-TS3R-STR-ND - Tape & Reel (TR) 5503-TPW3188Q-TS3R-SCT-ND - Cut Tape (CT) 5503-TPW3188Q-TS3R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3188Q-TS3R-S |
Description | AUTOMOTIVE GRADE, 5V 8:1 ANALOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 270Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPW3188Q-TS3R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 270Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 37ns, 45ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,42750 € | 42,75 € |
| 250 | 0,39940 € | 99,85 € |
| 500 | 0,38250 € | 191,25 € |
| 1.000 | 0,36858 € | 368,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34697 € | 1.040,91 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

