1 Circuit IC Switch 8:1 270Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW3188-TS3R-S

DigiKey Part Number
5503-TPW3188-TS3R-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPW3188-TS3R-S
Description
IC SWITCH SP8T 5V TSSOP-16
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 270Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
250MHz
Manufacturer
3PEAK
Charge Injection
15pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
5pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
800nA
Switch Circuit
SP8T - Open
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
On-State Resistance (Max)
270Ohm
Qualification
AEC-Q100
Channel-to-Channel Matching (ΔRon)
1Ohm
Mounting Type
Surface Mount
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Switch Time (Ton, Toff) (Max)
37ns, 45ns
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22905 €687,15 €
Unit Price without VAT:0,22905 €
Unit Price with VAT:0,27257 €