
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | -4V ~ -12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 160ns, 100ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 180pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF | |
Current - Leakage (IS(off)) (Max) | 10µA | |
Crosstalk | -37dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29409 € | 882,27 € |
| 6.000 | 0,28682 € | 1.720,92 € |
| 9.000 | 0,28317 € | 2.548,53 € |
| 15.000 | 0,27913 € | 4.186,95 € |
| 21.000 | 0,27677 € | 5.812,17 € |
| 30.000 | 0,27451 € | 8.235,30 € |
| Unit Price without VAT: | 0,29409 € |
|---|---|
| Unit Price with VAT: | 0,34997 € |

