
TPW3115-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPW3115-S5TR-ND - Tape & Reel (TR) 5503-TPW3115-S5TRCT-ND - Cut Tape (CT) 5503-TPW3115-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3115-S5TR |
Description | ANALOG SWITCH SPDT (SINGLEPOLE D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 4.8Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPW3115-S5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 85ns, 85ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09760 € | 2,44 € |
| 100 | 0,08290 € | 8,29 € |
| 250 | 0,07596 € | 18,99 € |
| 500 | 0,07178 € | 35,89 € |
| 1.000 | 0,06834 € | 68,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06222 € | 186,66 € |
| 6.000 | 0,06020 € | 361,20 € |
| 9.000 | 0,05919 € | 532,71 € |
| 15.000 | 0,05807 € | 871,05 € |
| 21.000 | 0,05741 € | 1.205,61 € |
| 30.000 | 0,05678 € | 1.703,40 € |
| 75.000 | 0,05542 € | 4.156,50 € |
| 150.000 | 0,05461 € | 8.191,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

