
TPW3111-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPW3111-S5TRCT-ND - Cut Tape (CT) 5503-TPW3111-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3111-S5TR |
Description | ANALOG SWITCH SPDT (SINGLEPOLE D |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.15Ohm SOT-23-5 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 40ns, 15ns |
Manufacturer 3PEAK | -3db Bandwidth 100MHz |
Packaging Cut Tape (CT) Digi-Reel® | Charge Injection 20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -65dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 1.15Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm (Max) | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package SOT-23-5 |

