
TPW3111-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPW3111-S5TRCT-ND - Cut Tape (CT) 5503-TPW3111-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3111-S5TR |
Description | ANALOG SWITCH SPDT (SINGLEPOLE D |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.15Ohm SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.15Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 15ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |

