
TPW1221-QF2AR | |
|---|---|
DigiKey Part Number | 5503-TPW1221-QF2ARTR-ND - Tape & Reel (TR) 5503-TPW1221-QF2ARCT-ND - Cut Tape (CT) 5503-TPW1221-QF2ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW1221-QF2AR |
Description | ANALOG SWITCH SPDT (SINGLEPOLE D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 700mOhm 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TPW1221-QF2AR Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 80ns |
Manufacturer 3PEAK | -3db Bandwidth 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 20pC |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT - Open/Closed | Crosstalk -120dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 700mOhm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-QFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,29400 € | 7,35 € |
| 100 | 0,25590 € | 25,59 € |
| 250 | 0,23764 € | 59,41 € |
| 500 | 0,22664 € | 113,32 € |
| 1.000 | 0,21758 € | 217,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21505 € | 860,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

