Supervisor Open Drain or Open Collector 1 Channel 6-DFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPV8348HPADJ-DFNR

DigiKey Part Number
5503-TPV8348HPADJ-DFNRTR-ND - Tape & Reel (TR)
5503-TPV8348HPADJ-DFNRCT-ND - Cut Tape (CT)
5503-TPV8348HPADJ-DFNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPV8348HPADJ-DFNR
Description
SUPERVISOR CIRCUIT WITH PROGAMMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-DFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
TPV8348HPADJ-DFNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Monitor
Number of Voltages Monitored
1
Voltage - Threshold
0.405V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-DFN (1.5x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20185 €807,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20185 €
Unit Price with VAT:0,24020 €