
TPV8308ADQ-S6TR-S | |
|---|---|
DigiKey Part Number | 5503-TPV8308ADQ-S6TR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPV8308ADQ-S6TR-S |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.405V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.2s Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22713 € | 681,39 € |
| 6.000 | 0,22125 € | 1.327,50 € |
| 9.000 | 0,21830 € | 1.964,70 € |
| 15.000 | 0,21503 € | 3.225,45 € |
| 21.000 | 0,21312 € | 4.475,52 € |
| 30.000 | 0,21129 € | 6.338,70 € |
| Unit Price without VAT: | 0,22713 € |
|---|---|
| Unit Price with VAT: | 0,27028 € |

