
TPV830830Q-S6TR-S | |
|---|---|
DigiKey Part Number | 5503-TPV830830Q-S6TR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPV830830Q-S6TR-S |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer 3PEAK | Reset Timeout 1.2s Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Simple Reset/Power-On Reset | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 3V | Package / Case SOT-23-6 |
Output Open Drain or Open Collector | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22713 € | 681,39 € |
| 6.000 | 0,22125 € | 1.327,50 € |
| 9.000 | 0,21830 € | 1.964,70 € |
| 15.000 | 0,21503 € | 3.225,45 € |
| 21.000 | 0,21312 € | 4.475,52 € |
| 30.000 | 0,21129 € | 6.338,70 € |
| Unit Price without VAT: | 0,22713 € |
|---|---|
| Unit Price with VAT: | 0,27028 € |

