
TPV821R-4LTR | |
|---|---|
DigiKey Part Number | 5503-TPV821R-4LTR-ND - Tape & Reel (TR) 5503-TPV821R-4LTRCT-ND - Cut Tape (CT) 5503-TPV821R-4LTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV821R-4LTR |
Description | SUPERVISOR CIRCUIT SOT143-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TPV821R-4LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05560 € | 1,39 € |
| 100 | 0,04700 € | 4,70 € |
| 250 | 0,04280 € | 10,70 € |
| 500 | 0,04022 € | 20,11 € |
| 1.000 | 0,03812 € | 38,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03553 € | 106,59 € |
| 6.000 | 0,03426 € | 205,56 € |
| 9.000 | 0,03362 € | 302,58 € |
| 15.000 | 0,03292 € | 493,80 € |
| 21.000 | 0,03250 € | 682,50 € |
| 30.000 | 0,03211 € | 963,30 € |
| 75.000 | 0,03125 € | 2.343,75 € |
| 150.000 | 0,03074 € | 4.611,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










