
TPV811S-4LTR | |
|---|---|
DigiKey Part Number | 5503-TPV811S-4LTR-ND - Tape & Reel (TR) 5503-TPV811S-4LTRCT-ND - Cut Tape (CT) 5503-TPV811S-4LTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV811S-4LTR |
Description | SUPERVISOR CIRCUIT SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TPV811S-4LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09040 € | 2,26 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,07040 € | 17,60 € |
| 500 | 0,06648 € | 33,24 € |
| 1.000 | 0,06326 € | 63,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05928 € | 177,84 € |
| 6.000 | 0,05734 € | 344,04 € |
| 9.000 | 0,05636 € | 507,24 € |
| 15.000 | 0,05528 € | 829,20 € |
| 21.000 | 0,05465 € | 1.147,65 € |
| 30.000 | 0,05405 € | 1.621,50 € |
| 75.000 | 0,05274 € | 3.955,50 € |
| 150.000 | 0,05195 € | 7.792,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

