
TPV810S-3STR | |
|---|---|
DigiKey Part Number | 5503-TPV810S-3STR-ND - Tape & Reel (TR) 5503-TPV810S-3STRCT-ND - Cut Tape (CT) 5503-TPV810S-3STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV810S-3STR |
Description | SUPERVISOR CIRCUIT SOT23G-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPV810S-3STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05040 € | 1,26 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,03836 € | 9,59 € |
| 500 | 0,03600 € | 18,00 € |
| 1.000 | 0,03410 € | 34,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03174 € | 95,22 € |
| 6.000 | 0,03058 € | 183,48 € |
| 9.000 | 0,03000 € | 270,00 € |
| 15.000 | 0,02936 € | 440,40 € |
| 21.000 | 0,02898 € | 608,58 € |
| 30.000 | 0,02862 € | 858,60 € |
| 75.000 | 0,02784 € | 2.088,00 € |
| 150.000 | 0,02737 € | 4.105,50 € |
| 300.000 | 0,02699 € | 8.097,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

