
TPV809T-3STR | |
|---|---|
DigiKey Part Number | 5503-TPV809T-3STR-ND - Tape & Reel (TR) 5503-TPV809T-3STRCT-ND - Cut Tape (CT) 5503-TPV809T-3STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV809T-3STR |
Description | SUPERVISOR CIRCIT SOT23G-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer 3PEAK | Reset Active Low |
Series | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04760 € | 1,19 € |
| 100 | 0,03990 € | 3,99 € |
| 250 | 0,03620 € | 9,05 € |
| 500 | 0,03398 € | 16,99 € |
| 1.000 | 0,03215 € | 32,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02970 € | 89,10 € |
| 6.000 | 0,02860 € | 171,60 € |
| 9.000 | 0,02805 € | 252,45 € |
| 15.000 | 0,02744 € | 411,60 € |
| 21.000 | 0,02709 € | 568,89 € |
| 30.000 | 0,02674 € | 802,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

