Supervisor Push-Pull, Totem Pole 1 Channel SOT-23G-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPV809S-3STR

DigiKey Part Number
5503-TPV809S-3STR-ND - Tape & Reel (TR)
5503-TPV809S-3STRCT-ND - Cut Tape (CT)
5503-TPV809S-3STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPV809S-3STR
Description
SUPERVISOR CIRCUIT SOT23G-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23G-3
Datasheet
 Datasheet
EDA/CAD Models
TPV809S-3STR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
3PEAK
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Threshold
2.93V
Supplier Device Package
SOT-23G-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPV809S-3TR3PEAK2.8395503-TPV809S-3TRCT-ND0,08000 €Parametric Equivalent
ADM809SARTZ-REEL7Analog Devices Inc.572505-ADM809SARTZ-REEL7CT-ND2,07000 €Parametric Equivalent
APX809S-29SA-7Diodes Incorporated43APX809S-29SA-7DICT-ND0,21000 €Parametric Equivalent
APX809S-29SR-7Diodes Incorporated1.223APX809S-29SR-7DICT-ND0,21000 €Parametric Equivalent
TCM809SVNB713Microchip Technology2.764TCM809SVNB713CT-ND0,39000 €Parametric Equivalent
In-Stock: 2.784
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05700 €0,57 €
250,04960 €1,24 €
1000,04160 €4,16 €
2500,03788 €9,47 €
5000,03556 €17,78 €
1.0000,03367 €33,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03134 €94,02 €
6.0000,03020 €181,20 €
9.0000,02963 €266,67 €
15.0000,02899 €434,85 €
21.0000,02862 €601,02 €
30.0000,02826 €847,80 €
75.0000,02750 €2.062,50 €
150.0000,02703 €4.054,50 €
300.0000,02665 €7.995,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €