
TPV809R-3STR | |
|---|---|
DigiKey Part Number | 5503-TPV809R-3STR-ND - Tape & Reel (TR) 5503-TPV809R-3STRCT-ND - Cut Tape (CT) 5503-TPV809R-3STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV809R-3STR |
Description | SUPERVISOR CIRCUIT SOT23G-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPV809R-3STR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer 3PEAK | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Threshold 2.63V | Supplier Device Package SOT-23G-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPV809R-3TR | 3PEAK | 23.334 | 5503-TPV809R-3TRCT-ND | 0,09000 € | Parametric Equivalent |
| ADM809RARTZ-REEL7 | Analog Devices Inc. | 3.986 | 505-ADM809RARTZ-REEL7CT-ND | 2,36000 € | Parametric Equivalent |
| APX809S-26SA-7 | Diodes Incorporated | 33.049 | APX809S-26SA-7DICT-ND | 0,23000 € | Parametric Equivalent |
| APX809S-26SR-7 | Diodes Incorporated | 5.257 | APX809S-26SR-7DICT-ND | 0,21000 € | Parametric Equivalent |
| TCM809RVNB713 | Microchip Technology | 5.041 | TCM809RVNB713CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05160 € | 1,29 € |
| 100 | 0,04330 € | 4,33 € |
| 250 | 0,03932 € | 9,83 € |
| 500 | 0,03692 € | 18,46 € |
| 1.000 | 0,03496 € | 34,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03166 € | 94,98 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

