
TPV803S-3STR | |
|---|---|
DigiKey Part Number | 5503-TPV803S-3STR-ND - Tape & Reel (TR) 5503-TPV803S-3STRCT-ND - Cut Tape (CT) 5503-TPV803S-3STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV803S-3STR |
Description | SUPERVISOR CIRCUIT SOT23G-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPV803S-3STR Models |
Category | Output Open Drain or Open Collector |
Manufacturer 3PEAK | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Threshold 2.93V | Supplier Device Package SOT-23G-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05080 € | 1,27 € |
| 100 | 0,04290 € | 4,29 € |
| 250 | 0,03900 € | 9,75 € |
| 500 | 0,03664 € | 18,32 € |
| 1.000 | 0,03468 € | 34,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03134 € | 94,02 € |
| 6.000 | 0,03020 € | 181,20 € |
| 9.000 | 0,02963 € | 266,67 € |
| 15.000 | 0,02899 € | 434,85 € |
| 21.000 | 0,02862 € | 601,02 € |
| 30.000 | 0,02826 € | 847,80 € |
| 75.000 | 0,02750 € | 2.062,50 € |
| 150.000 | 0,02703 € | 4.054,50 € |
| 300.000 | 0,02665 € | 7.995,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

