
TPV710NWQ-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TPV710NWQ-S5TR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPV710NWQ-S5TR-S |
Description | IC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Category | Output Open Drain or Open Collector |
Manufacturer 3PEAK | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21927 € | 657,81 € |
| Unit Price without VAT: | 0,21927 € |
|---|---|
| Unit Price with VAT: | 0,26093 € |

