
TPV708T-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPV708T-SO1RTR-ND - Tape & Reel (TR) 5503-TPV708T-SO1RCT-ND - Cut Tape (CT) 5503-TPV708T-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV708T-SO1R |
Description | SUPERVISOR CIRCUIT WITH WATCHDOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPV708T-SO1R Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer 3PEAK | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Power Supply Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Threshold 3.08V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40200 € | 10,05 € |
| 100 | 0,35210 € | 35,21 € |
| 250 | 0,32816 € | 82,04 € |
| 500 | 0,31374 € | 156,87 € |
| 1.000 | 0,30188 € | 301,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30234 € | 1.209,36 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

