
TPV708M-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPV708M-SO1RTR-ND - Tape & Reel (TR) 5503-TPV708M-SO1RCT-ND - Cut Tape (CT) 5503-TPV708M-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV708M-SO1R |
Description | SUPERVISOR CIRCUIT WITH WATCHDOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPV708M-SO1R Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer 3PEAK | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Power Supply Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Threshold 4.38V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51080 € | 12,77 € |
| 100 | 0,44940 € | 44,94 € |
| 250 | 0,42016 € | 105,04 € |
| 500 | 0,40252 € | 201,26 € |
| 1.000 | 0,38797 € | 387,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36544 € | 1.461,76 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

