
TPV706RL1-SR-S | |
|---|---|
DigiKey Part Number | 5503-TPV706RL1-SR-STR-ND - Tape & Reel (TR) 5503-TPV706RL1-SR-SCT-ND - Cut Tape (CT) 5503-TPV706RL1-SR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV706RL1-SR-S |
Description | SUPERVISOR CIRCIT WITH WATCHDOG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34200 € | 8,55 € |
| 100 | 0,29860 € | 29,86 € |
| 250 | 0,27788 € | 69,47 € |
| 500 | 0,26540 € | 132,70 € |
| 1.000 | 0,25513 € | 255,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23657 € | 946,28 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

