
TPV6823V-TR | |
|---|---|
DigiKey Part Number | 5503-TPV6823V-TR-ND - Tape & Reel (TR) 5503-TPV6823V-TRCT-ND - Cut Tape (CT) 5503-TPV6823V-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV6823V-TR |
Description | SUPERVISOR CIRCUIT WITH WATCHDOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPV6823V-TR Models |
Category | Output Push-Pull |
Manufacturer 3PEAK | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 1.58V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18254 € | 547,62 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

