Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPTMP75-VS1R

DigiKey Part Number
5503-TPTMP75-VS1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPTMP75-VS1R
Description
IC DIGITAL TEMP SENSOR WI2C / SM
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
3PEAK
Features
One-Shot, Shutdown Mode, Standby Mode
Series
Accuracy - Highest (Lowest)
±1°C
Packaging
Tape & Reel (TR)
Test Condition
-40°C ~ 125°C
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
2.2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15494 €464,82 €
6.0000,15064 €903,84 €
9.0000,14848 €1.336,32 €
15.0000,14610 €2.191,50 €
21.0000,14470 €3.038,70 €
30.0000,14336 €4.300,80 €
Unit Price without VAT:0,15494 €
Unit Price with VAT:0,18438 €