
TPT7741-SSAR | |
|---|---|
DigiKey Part Number | 5503-TPT7741-SSARTR-ND - Tape & Reel (TR) 5503-TPT7741-SSARCT-ND - Cut Tape (CT) 5503-TPT7741-SSARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7741-SSAR |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7741-SSAR Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 150kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 22ns, 22ns |
Part Status Active | Pulse Width Distortion (Max) 5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 0.7ns, 0.7ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT7741F-SSAR | 3PEAK | 3.530 | 5503-TPT7741F-SSARCT-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,89680 € | 22,42 € |
| 100 | 0,79670 € | 79,67 € |
| 250 | 0,74892 € | 187,23 € |
| 500 | 0,72014 € | 360,07 € |
| 1.000 | 0,69644 € | 696,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64840 € | 2.593,60 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


