Parametric Equivalent

TPT7721F-SOBR | |
|---|---|
DigiKey Part Number | 5503-TPT7721F-SOBRTR-ND - Tape & Reel (TR) 5503-TPT7721F-SOBRCT-ND - Cut Tape (CT) 5503-TPT7721F-SOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7721F-SOBR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7721F-SOBR Models |
Category | Voltage - Isolation 5000Vrms |
Mfr | Common Mode Transient Immunity (Min) 150kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 0.7ns, 0.7ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT7721-SOBR | 3PEAK | 0 | 5503-TPT7721-SOBRCT-ND | 0,73072 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73072 € | 1.096,08 € |
| Unit Price without VAT: | 0,73072 € |
|---|---|
| Unit Price with VAT: | 0,86956 € |


