General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7721-SOAR

DigiKey Part Number
5503-TPT7721-SOARTR-ND - Tape & Reel (TR)
5503-TPT7721-SOARCT-ND - Cut Tape (CT)
5503-TPT7721-SOARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT7721-SOAR
Description
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT7721-SOAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
0.7ns, 0.7ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.798
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,79100 €7,91 €
250,71640 €17,91 €
1000,63390 €63,39 €
2500,59464 €148,66 €
5000,57098 €285,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52525 €525,25 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €