
TPT7720F-SOAR | |
|---|---|
DigiKey Part Number | 5503-TPT7720F-SOARTR-ND - Tape & Reel (TR) 5503-TPT7720F-SOARCT-ND - Cut Tape (CT) 5503-TPT7720F-SOARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7720F-SOAR |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7720F-SOAR Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 150kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 0.7ns, 0.7ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-WSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT7720-SOAR | 3PEAK | 891 | 5503-TPT7720-SOARCT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,73440 € | 18,36 € |
| 100 | 0,65000 € | 65,00 € |
| 250 | 0,60968 € | 152,42 € |
| 500 | 0,58544 € | 292,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57918 € | 579,18 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

