
TPT75176HL1-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT75176HL1-SO1RTR-ND - Tape & Reel (TR) 5503-TPT75176HL1-SO1RCT-ND - Cut Tape (CT) 5503-TPT75176HL1-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT75176HL1-SO1R |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT75176HL1-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62800 € | 15,70 € |
| 100 | 0,55440 € | 55,44 € |
| 250 | 0,51940 € | 129,85 € |
| 500 | 0,49832 € | 249,16 € |
| 1.000 | 0,48094 € | 480,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45635 € | 1.825,40 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

