1/1 Transceiver Half RS422, RS485 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT75176F-SO1R

DigiKey Part Number
5503-TPT75176F-SO1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPT75176F-SO1R
Description
IC TRANSCEIVER 1/1 8-SOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
3PEAK
Receiver Hysteresis
70 mV
Series
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44593 €1.783,72 €
Unit Price without VAT:0,44593 €
Unit Price with VAT:0,53066 €