
TPT7250-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT7250-SO1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPT7250-SO1R |
Description | IC ISOLATOR I2C BIDIRECTION SOP- |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 1MHz 200kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 200kV/µs (Typ) |
Series | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Part Status Active | Pulse Width Distortion (Max) 40ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 22ns, 10ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Bidirectional | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54762 € | 2.190,48 € |
| 8.000 | 0,53633 € | 4.290,64 € |
| 12.000 | 0,53069 € | 6.368,28 € |
| Unit Price without VAT: | 0,54762 € |
|---|---|
| Unit Price with VAT: | 0,65167 € |

