
TPT488L1-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT488L1-SO1RTR-ND - Tape & Reel (TR) 5503-TPT488L1-SO1RCT-ND - Cut Tape (CT) 5503-TPT488L1-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT488L1-SO1R |
Description | IC TRANSCEIVER FULL 1/1 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT488L1-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63600 € | 15,90 € |
| 100 | 0,56120 € | 56,12 € |
| 250 | 0,52564 € | 131,41 € |
| 500 | 0,50420 € | 252,10 € |
| 1.000 | 0,48654 € | 486,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44716 € | 1.788,64 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


