
TPT487L1-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT487L1-SO1RTR-ND - Tape & Reel (TR) 5503-TPT487L1-SO1RCT-ND - Cut Tape (CT) 5503-TPT487L1-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT487L1-SO1R |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT487L1-SO1R Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer 3PEAK | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOP |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49080 € | 12,27 € |
| 100 | 0,43100 € | 43,10 € |
| 250 | 0,40260 € | 100,65 € |
| 500 | 0,38542 € | 192,71 € |
| 1.000 | 0,37133 € | 371,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37469 € | 1.498,76 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

