
TPT486-SO2R | |
|---|---|
DigiKey Part Number | 5503-TPT486-SO2RTR-ND - Tape & Reel (TR) 5503-TPT486-SO2RCT-ND - Cut Tape (CT) 5503-TPT486-SO2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT486-SO2R |
Description | IC TRANSCEIVER FULL 1/1 14SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT486-SO2R Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer 3PEAK | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOP |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68160 € | 17,04 € |
| 100 | 0,60230 € | 60,23 € |
| 250 | 0,56456 € | 141,14 € |
| 500 | 0,54180 € | 270,90 € |
| 1.000 | 0,52307 € | 523,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48244 € | 1.206,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

